- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-015-2C3
Omron Electronics
D3V-015-2C3
Snam Action Switch - SPST-NC - On-Mom - 100mA, 125VAC/30VDC - Roller Lever Actuator - IP40 - Quick Connect 0.250" (6.3mm) - Ch ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-015-2C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.C.14022
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.59 N
-
Termination Style:Quick Connect14023
-
Dimension:39.8mm x 10.3mm x 28.314018mm
-
Body Orientation:Straight13994
-
IP Rating:IP4014001