Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3V-01-3C23-T-K

Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Search Keywords: D3V013C23TK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-01-3C23-T-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.8 x 10.3 x 21.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D3V-01-3C23-T-K discontinued?
Yes, D3V-01-3C23-T-K from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D3V-01-3C23-T-K RoHS compliant?
Yes, D3V-01-3C23-T-K is RoHS compliant.
What is the lead time for D3V-01-3C23-T-K?
The standard lead time for D3V-01-3C23-T-K is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 388
Ships today, if you order in
Minimum Order Quantity:
47
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.265
47
$1.150
500 +
$1.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!