- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-013-3C23
Omron Electronics
D3V-013-3C23
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.2N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.2N Screw Mount
Search Keywords: D3V0133C23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-013-3C23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Long Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:2.8 mm
-
Operating Force:0.2 N
-
Termination Style:Quick Connect
-
Dimension:72.2 x 10.3 x 29.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-013-3C23 RoHS compliant?
Yes, D3V-013-3C23 is RoHS compliant.
What is the lead time for D3V-013-3C23?
The standard lead time for D3V-013-3C23 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
30
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
30
$2.64
300
$2.36
500
$2.26
1,000
$2.08
2,500
$1.92
5,000
$1.91
7,500
$1.90
10,000 +
$1.89
Click for Quote
Log in
to unlock special pricing