- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-013-1C23
Omron Electronics
D3V-013-1C23
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.2N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.2N Screw Mount
Search Keywords: D3V0131C23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-013-1C23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:2.8 mm
-
Operating Force:0.2 N
-
Termination Style:Quick Connect
-
Dimension:72.2mm x 10.3mm x 29.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Frequently Asked Questions
Is D3V-013-1C23 RoHS compliant?
Yes, D3V-013-1C23 is RoHS compliant.
What is the lead time for D3V-013-1C23?
The standard lead time for D3V-013-1C23 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 2/25/27
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
100
$1.22
300
$1.16
500
$1.08
1,000
$1.07
2,500
$1.06
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing