- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3V-012-1C23
D3V-012-1C23
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
Search Keywords: D3V0121C23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3V-012-1C23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:1.5 mm
-
Operating Force:0.29 N
-
Termination Style:Quick Connect
-
Dimension:48.4mm x 10.3mm x 24.9 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$2.44
300
$2.11
500
$2.05
1,000
$1.80
2,500
$1.79
5,000
$1.73
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing