- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- D3SH-B0L
D3SH-B0L
Omron Electronics
Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: D3SHB0L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3SH-B0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:3.8 mm
-
Operating Force:0.3 N
-
Maximum Current Rating:0.001@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:100000 Cycles
-
Operating Temperature:-25 to 85 °C
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$1.30
500
$1.14
750
$1.13
1,000 +
$1.04
Click for Quote
Log in
to unlock special pricing