Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3SH-A0R1

Switch Detector N.O. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: D3SHA0R1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3SH-A0R1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Long Lever
  • Total Travel:
    3.8 mm
  • Operating Force:
    0.24 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    100000 Cycles
  • Operating Temperature:
    -25 to 85 °C
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D3SH-A0R1 RoHS compliant?
Yes, D3SH-A0R1 is RoHS compliant.
What is the lead time for D3SH-A0R1?
The standard lead time for D3SH-A0R1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks can ship 3/26/27
Backorder
Price (USD)
Qty
Unit Price
250
$1.73
500
$1.31
750
$1.22
1,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!