- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- D3SH-A0L1
Omron Electronics
D3SH-A0L1
Switch Detector N.O. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3SH-A0L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pole Throw Configuration:SPST
-
Actuator Style:Long Lever
-
Total Travel:3.8 mm
-
Operating Force:0.24 N
-
Maximum Current Rating:0.001@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:100000 Cycles
-
Operating Temperature:-25 to 85 °C
-
Body Orientation:Right Angle