- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3M-01L3
D3M-01L3
Omron Electronics
Switch Snap Action N.C. SPST Simulated Roller Lever Quick Connect 0.1A 30VDC 1N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Simulated Roller Lever Quick Connect 0.1A 30VDC 1N Screw Mount
Search Keywords: D3M01L3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3M-01L3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:1 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
909
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
40
$2.38
50
$2.37
125
$2.36
250
$1.77
375
$1.65
500 +
$1.62
Click for Quote
Log in
to unlock special pricing