Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D3M-01L14-3

Switch Snap Action N.O. SPST Hinge Lever Quick Connect 0.1A 30VDC 1N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Hinge Lever Quick Connect 0.1A 30VDC 1N Screw Mount
Search Keywords: D3M01L143
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3M-01L14-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/Hinge Lever
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    1 N
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D3M-01L14-3 RoHS compliant?
Yes, D3M-01L14-3 is RoHS compliant.
What is the lead time for D3M-01L14-3?
The standard lead time for D3M-01L14-3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 441
Can Ship immediately
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.97
100
$1.66
250
$1.56
500
$1.47
1,000
$1.41
2,500
$1.39
5,000
$1.13
7,500 +
$1.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!