- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D3M-01K3-3
D3M-01K3-3
Omron Electronics
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 0.1A 30VDC 0.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 0.1A 30VDC 0.5N Screw Mount
Search Keywords: D3M01K33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3M-01K3-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.5 N
-
Termination Style:Quick Connect
-
Dimension:29.2 x 7.2 x 18.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
691
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.642
100
$1.475
250
$1.367
500
$1.357
1,000
$1.350
2,500
$1.347
5,000
$1.344
7,500 +
$1.340
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT