- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- D3D-231
D3D-231
Omron Electronics
Switch Safety Interlock N.O. SPST Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O. SPST Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles
Search Keywords: D3D231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3D-231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature Door
-
Actuator Style:Lever
-
Pole Throw Configuration:SPST
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Connector
-
Operating Temperature:-30 to 60 °C
-
IP Rating:IP00
-
Dimension:36.4 x 15 x 30.7 mm
-
Switch Configuration:N.O.
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,136
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.76
500
$1.71
1,000
$1.63
2,500
$1.30
5,000
$1.23
7,500
$1.20
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing