- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- D3D-211
Omron Electronics
D3D-211
Switch Safety Interlock N.O./N.C. SPDT Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Safety Interlock N.O./N.C. SPDT Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles
Search Keywords: D3D211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D3D-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature Door
-
Actuator Style:Lever
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Connector
-
Operating Temperature:-30 to 60 °C
-
IP Rating:IP00
-
Dimension:36.4 x 15 x 30.7 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is D3D-211 RoHS compliant?
Yes, D3D-211 is RoHS compliant.
What is the lead time for D3D-211?
The standard lead time for D3D-211 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,216
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$1.71
300
$1.66
500
$1.63
1,000
$1.60
2,500
$1.30
5,000
$1.28
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT