- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-5L3-3HS
Omron Electronics
D2VW-5L3-3HS
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder
Search Keywords: D2VW5L33HS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-5L3-3HS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:3@250VAC@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:1.18 N
-
Termination Style:Solder
-
Dimension:52.5 x 10.3 x 25.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is D2VW-5L3-3HS RoHS compliant?
Yes, D2VW-5L3-3HS is RoHS compliant.
What is the lead time for D2VW-5L3-3HS?
The standard lead time for D2VW-5L3-3HS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$5.97
25
$5.34
50
$5.33
100
$5.22
300
$5.00
500
$4.99
1,000
$4.94
2,500 +
$3.58
Click for Quote
Log in
to unlock special pricing