- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-5L3-1
D2VW-5L3-1
Omron Electronics
The D2VW-5L3-1 is an IP67-sealed miniature basic switch featuring a simulated roller hinge lever, SPDT contacts, and solder te ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The D2VW-5L3-1 is an IP67-sealed miniature basic switch featuring a simulated roller hinge lever, SPDT contacts, and solder terminals.
Search Keywords: D2VW5L31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-5L3-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:1.18 N
-
Termination Style:Solder
-
Dimension:52.5 x 10.3 x 25.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
10
$12.96
25
$8.29
50
$7.79
100
$7.59
300
$7.30
500
$7.26
1,000
$7.20
2,500 +
$7.16
Click for Quote
Log in
to unlock special pricing