- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-5L2-1MS-20
D2VW-5L2-1MS-20
Omron Electronics
Switch Snap Action SPDT 5A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT 5A 125V
Search Keywords: D2VW5L21MS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-5L2-1MS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
2
$17.77
10
$16.55
25
$15.73
100
$14.94
500 +
$6.35
Click for Quote
Log in
to unlock special pricing