- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-5L2-1MS
Omron Electronics
D2VW-5L2-1MS
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead
Search Keywords: D2VW5L21MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-5L2-1MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:3@250VAC@(CSA/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:1.18 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is D2VW-5L2-1MS RoHS compliant?
Yes, D2VW-5L2-1MS is RoHS compliant.
What is the lead time for D2VW-5L2-1MS?
The standard lead time for D2VW-5L2-1MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,956
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
10/6/26
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
10
$8.26
30
$7.54
50
$7.16
100
$6.86
250 +
$6.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT