Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2VW-5L1B-1HS

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Solder

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Solder
Search Keywords: D2VW5L1B1HS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2VW-5L1B-1HS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Long Hinge Lever
  • Contact Rating @ Voltage:
    3@250VAC@(CSA/UL) A
  • Maximum Movement Differential:
    2 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Solder
  • Dimension:
    75.8 x 10.3 x 27 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2VW-5L1B-1HS RoHS compliant?
Yes, D2VW-5L1B-1HS is RoHS compliant.
What is the lead time for D2VW-5L1B-1HS?
The standard lead time for D2VW-5L1B-1HS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,499
Ships today, if you order in
Manufacturer Stock:
700 can ship
Minimum Order Quantity:
5
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.82
25
$5.49
100
$4.89
300
$4.82
500
$4.81
1,000
$4.80
2,500
$4.78
5,000 +
$4.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!