- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-5L1A-1HS
Omron Electronics
D2VW-5L1A-1HS
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 5A 250VAC 30VDC 1.96N Screw Mount Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 5A 250VAC 30VDC 1.96N Screw Mount Solder
Search Keywords: D2VW5L1A1HS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-5L1A-1HS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Short Hinge Lever
-
Contact Rating @ Voltage:3@250VAC@(CSA/UL) A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.96 N
-
Termination Style:Solder
-
Dimension:41.4 x 10.3 x 19.6 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is D2VW-5L1A-1HS RoHS compliant?
Yes, D2VW-5L1A-1HS is RoHS compliant.
What is the lead time for D2VW-5L1A-1HS?
The standard lead time for D2VW-5L1A-1HS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$4.72
25
$4.29
100
$4.13
300
$3.96
500
$3.95
1,000
$3.91
2,500
$2.83
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing