Image is representational - see mfr. specs

D2VW-5L1-3HS

Omron Electronics

Sealed snap action switch - SPST- NO - 5A - 250 VAC - 30VDC - Solder terminals - Actuator material stainless steel / hinge le ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sealed snap action switch - SPST- NO - 5A - 250 VAC - 30VDC - Solder terminals - Actuator material stainless steel / hinge lever - Operating force 120 gf - Through hole - Body Orientation straight - 52 x 10.3 x 22 mm
Search Keywords: D2VW5L13HS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2VW-5L1-3HS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/Hinge Lever
  • Contact Rating @ Voltage:
    3@250VAC@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    1.18 N
  • Termination Style:
    Solder
  • Dimension:
    52 x 10.3 x 22 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 645
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.62
25
$4.42
100
$4.24
300
$4.10
500
$4.04
1,000
$3.95
2,500 +
$2.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!