- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-5L1-1
Omron Electronics
D2VW-5L1-1
Limit Switch - SPDT - On-Mom - 5A 125VAC/30VDC - Lever, Straight Actuator - IP67 - Solder, Quick Connect 0.187" (4.7mm) - Chas ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-5L1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:1.18 N
-
Termination Style:Solder
-
Dimension:52 x 10.3 x 22 mm
-
Body Orientation:Straight
-
IP Rating:IP67