- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-5K3-1MS
D2VW-5K3-1MS
Omron Electronics
Switch Snap Action N.O./N.C. SPDT 5A 250VAC 30VDC Screw Mount Wire Lead Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT 5A 250VAC 30VDC Screw Mount Wire Lead Automotive
Search Keywords: D2VW5K31MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-5K3-1MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$15.40
30
$14.26
50
$14.22
100
$13.64
250 +
$13.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments