- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-5-1
D2VW-5-1
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 250VAC 125VDC 1.96N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 250VAC 125VDC 1.96N Screw Mount
Search Keywords: D2VW51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-5-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.4 mm
-
Operating Force:1.96 N
-
Termination Style:Solder
-
Dimension:41.4 x 10.3 x 18.7 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$7.43
25
$5.95
50
$5.89
100
$5.83
300
$5.64
500
$5.41
1,000
$5.08
2,500 +
$5.07
Click for Quote
Log in
to unlock special pricing