Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2VW-01L3-3HS

Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder
Search Keywords: D2VW01L33HS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2VW-01L3-3HS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    1.18 N
  • Termination Style:
    Solder
  • Dimension:
    52.5 x 10.3 x 25.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,431
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.63
25
$3.96
50
$3.73
100
$3.63
300
$3.59
500
$3.58
1,000
$3.57
2,500 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!