- Home ›
- All Products›
- D2VW-01L2A-1M(CHN)
D2VW-01L2A-1M(CHN)
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 2.25N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 0.1A 125VAC 30VDC 2.25N Screw Mount Wire Lead
Search Keywords: D2VW01L2A1MCHN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-01L2A-1M(CHN)
-
Alias/AKA:D2VW-01L2A-1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$21.37
30
$20.73
50
$20.13
100
$19.03
250 +
$18.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments