- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-01L1B-3MS
D2VW-01L1B-3MS
Omron Electronics
Switch Snap Action N.O. SPST Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
Search Keywords: D2VW01L1B3MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-01L1B-3MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.O.14022
-
Actuator Material/Style:Stainless Steel/N/A/Long Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:2 mm
-
Operating Force:0.59 N
-
Termination Style:Wire Lead14023
-
Body Orientation:Straight13994
-
IP Rating:IP6714001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$19.34
30
$18.76
50
$18.22
100
$17.22
250 +
$16.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments