- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-01L1A-1MS
Omron Electronics
D2VW-01L1A-1MS
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 125VAC 30VDC 1.96N Screw Mount Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 125VAC 30VDC 1.96N Screw Mount Wire Lead
Search Keywords: D2VW01L1A1MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-01L1A-1MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Short Hinge Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC@(CSA/UL) A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.96 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is D2VW-01L1A-1MS RoHS compliant?
Yes, D2VW-01L1A-1MS is RoHS compliant.
What is the lead time for D2VW-01L1A-1MS?
The standard lead time for D2VW-01L1A-1MS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$28.01
30
$23.97
50
$22.57
100
$21.93
250 +
$20.54
Click for Quote
Log in
to unlock special pricing