Omron Electronics Authorized Distributor

D2VW-01L1A-1HS

The D2VW-01L1A-1HS is a sealed miniature basic switch with a short hinge lever actuator, SPDT contacts, and a 0.1A electrical ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The D2VW-01L1A-1HS is a sealed miniature basic switch with a short hinge lever actuator, SPDT contacts, and a 0.1A electrical rating.
Search Keywords: D2VW01L1A1HS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2VW-01L1A-1HS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Short Hinge Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Solder
  • Dimension:
    41.4 x 10.3 x 19.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2VW-01L1A-1HS RoHS compliant?
Yes, D2VW-01L1A-1HS is RoHS compliant.
What is the lead time for D2VW-01L1A-1HS?
The standard lead time for D2VW-01L1A-1HS is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.63
25
$6.28
50
$6.26
100
$6.01
300
$5.55
500
$5.54
1,000
$5.42
2,500 +
$3.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!