- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2VW-01K2-1MS
Omron Electronics
D2VW-01K2-1MS
Low torque basic switch - SPDT chassis mount - 30 VDC - 0.5A – 125 VAC - Torque 0.5 m N·m - Direction of actuator counterclock ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2VW-01K2-1MS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67