Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2VW-01-3MS

The D2VW-01-3MS is an IP67-sealed miniature basic switch with a pin plunger actuator and an SPST-NO contact configuration.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The D2VW-01-3MS is an IP67-sealed miniature basic switch with a pin plunger actuator and an SPST-NO contact configuration.
Search Keywords: D2VW013MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2VW-01-3MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC@(CSA/UL) A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2VW-01-3MS RoHS compliant?
Yes, D2VW-01-3MS is RoHS compliant.
What is the lead time for D2VW-01-3MS?
The standard lead time for D2VW-01-3MS is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks can ship 2/26/27
Backorder
Price (USD)
Qty
Unit Price
10
$29.46
30
$28.82
50
$27.91
100
$27.29
250 +
$27.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!