- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2T-T1
Omron Electronics
D2T-T1
Switch Snap Action N.O. DPST Pin Plunger 5A 250VAC 3.24N Screw Mount Solder
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2T-T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:6@30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:3.24 N
-
Termination Style:Solder
-
Body Orientation:Right Angle
-
IP Rating:IP40
-
This product is discontinued, but still in stock.