- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-P2M
D2SW-P2M
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 250VAC 30VDC 1.79N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 250VAC 30VDC 1.79N Screw Mount Wire Lead
Search Keywords: D2SWP2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-P2M
-
Alias/AKA:D2SWP2MBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:2@250VAC 30VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.79 N
-
Termination Style:Wire Lead
-
Dimension:21.2 x 6.4 x 18.2 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$8.64
30
$7.02
100
$6.71
250
$6.15
500 +
$6.14
Click for Quote
Log in
to unlock special pricing