- Home ›
- All Products›
- D2SWP2L3MBYOMZ
Available Replacements
Omron Electronics
D2SWP2L3MBYOMZ
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 250VAC 30VDC 0.6N Screw Mount Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 250VAC 30VDC 0.6N Screw Mount Wire Lead
Search Keywords: D2SWP2L3MBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SWP2L3MBYOMZ
-
Alias/AKA:D2SW-P2L3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
What replaces D2SWP2L3MBYOMZ?
The recommended replacement for D2SWP2L3MBYOMZ is D2SW-P2L3M from Omron Electronics, available from OnlineComponents.com.
Is D2SWP2L3MBYOMZ RoHS compliant?
Yes, D2SWP2L3MBYOMZ is RoHS compliant.
What is the lead time for D2SWP2L3MBYOMZ?
The standard lead time for D2SWP2L3MBYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$6.56
25
$5.87
50
$5.86
200
$5.62
400 +
$5.50
Click for Quote
Log in
to unlock special pricing