Available Replacements
RECOMMENDED REPLACEMENT
D2SWP2L3MBYOMZ
D2SWP2L3MBYOMZ

Omron Electronics

In Stock: 212

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2SW-P2L3M

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 250VAC 30VDC 0.6N Screw Mount Wire Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 250VAC 30VDC 0.6N Screw Mount Wire Lead
Search Keywords: D2SWP2L3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2SW-P2L3M
  • Alias/AKA:
    D2SWP2L3MBYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    2@250VAC 30VDC A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.6 N
  • Termination Style:
    Wire Lead14023
  • Dimension:
    22.95 x 6.4 x 24.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2SW-P2L3M discontinued?
Yes, D2SW-P2L3M from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D2SW-P2L3M?
The recommended replacement for D2SW-P2L3M is D2SWP2L3MBYOMZ from Omron Electronics, available from OnlineComponents.com.
Is D2SW-P2L3M RoHS compliant?
Yes, D2SW-P2L3M is RoHS compliant.
What is the lead time for D2SW-P2L3M?
The standard lead time for D2SW-P2L3M is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.66
10
$9.64
25
$9.61
50
$9.59
100
$7.19
150
$6.71
200 +
$6.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!