- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SWP2L3HBYOMZ
Available Replacements
Omron Electronics
D2SWP2L3HBYOMZ
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 2A 250VAC 30VDC 0.6N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 2A 250VAC 30VDC 0.6N Screw Mount
Search Keywords: D2SWP2L3HBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SWP2L3HBYOMZ
-
Alias/AKA:D2SW-P2L3H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
What replaces D2SWP2L3HBYOMZ?
The recommended replacement for D2SWP2L3HBYOMZ is D2SW-P2L3H from Omron Electronics, available from OnlineComponents.com.
Is D2SWP2L3HBYOMZ RoHS compliant?
Yes, D2SWP2L3HBYOMZ is RoHS compliant.
What is the lead time for D2SWP2L3HBYOMZ?
The standard lead time for D2SWP2L3HBYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 3/18/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
25
$2.06
50
$2.05
125
$2.04
250
$1.53
375
$1.43
500 +
$1.40
Click for Quote
Log in
to unlock special pricing