- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-P2L2M
D2SW-P2L2M
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 2A 250VAC 30VDC 0.6N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 2A 250VAC 30VDC 0.6N Screw Mount
Search Keywords: D2SWP2L2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-P2L2M
-
Alias/AKA:D2SWP2L2MBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:2@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.6 N
-
Termination Style:Wire Lead
-
Dimension:22.75 x 6.4 x 28.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$11.84
30
$11.47
50
$10.96
100
$10.64
250
$10.06
500 +
$9.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments