- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-P2L2D
D2SW-P2L2D
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 2A 250VAC 30VDC 0.6N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 2A 250VAC 30VDC 0.6N Thru-Hole PC Pins
Search Keywords: D2SWP2L2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-P2L2D
-
Alias/AKA:D2SWP2L2DBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:2@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.6 N
-
Termination Style:PC Pins14023
-
Dimension:22.05mm x 6.4mm x 22.614018mm
-
Body Orientation:Straight13994
-
IP Rating:IP6714001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
125
$2.79
250
$2.10
375
$1.96
500 +
$1.92
Click for Quote
Log in
to unlock special pricing