- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-P2L1M
Omron Electronics
D2SW-P2L1M
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 2A 250VAC 30VDC 0.6N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-P2L1M
-
Alias/AKA:D2SWP2L1MBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:2@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.6 N
-
Termination Style:Wire Lead
-
Dimension:21.2 x 6.4 x 22.8 mm
-
Body Orientation:Straight
-
IP Rating:IP67