- Home ›
- All Products›
- D2SWP2L1HBYOMZ
D2SWP2L1HBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 250VAC 30VDC 0.6N Screw Mount Solder
Search Keywords: D2SWP2L1HBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SWP2L1HBYOMZ
-
Alias/AKA:D2SW-P2L1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
125
$2.04
250
$1.54
375
$1.43
500 +
$1.40
Click for Quote
Log in
to unlock special pricing