- Home ›
- All Products›
- D2SWP01MBYOMZ
D2SWP01MBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.79N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.79N Screw Mount Wire Lead
Search Keywords: D2SWP01MBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SWP01MBYOMZ
-
Alias/AKA:D2SW-P01M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$9.61
30
$7.81
100
$7.46
250
$6.85
500 +
$6.83
Click for Quote
Log in
to unlock special pricing