- Home ›
- All Products›
- D2SWP01L3TBYOMZ
D2SWP01L3TBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.6N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.6N Screw Mount Quick Connect
Search Keywords: D2SWP01L3TBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SWP01L3TBYOMZ
-
Alias/AKA:D2SW-P01L3T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
986
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.53
100
$1.89
250
$1.85
500
$1.80
1,000
$1.79
2,500
$1.78
5,000
$1.77
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing