- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-P01L3T
Omron Electronics
D2SW-P01L3T
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.6N Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.6N Screw Mount Quick Connect
Search Keywords: D2SWP01L3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-P01L3T
-
Alias/AKA:D2SWP01L3TBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.6 N
-
Termination Style:Quick Connect14023
-
Dimension:22.25 x 6.4 x 26.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is D2SW-P01L3T RoHS compliant?
Yes, D2SW-P01L3T is RoHS compliant.
What is the lead time for D2SW-P01L3T?
The standard lead time for D2SW-P01L3T is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
986
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$1.86
100
$1.74
250
$1.70
500
$1.66
1,000
$1.63
2,500
$1.58
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing