- Home ›
- All Products›
- D2SWP01L2DBYOMZ
D2SWP01L2DBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 125VAC 30VDC 0.6N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 125VAC 30VDC 0.6N Thru-Hole
Search Keywords: D2SWP01L2DBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SWP01L2DBYOMZ
-
Alias/AKA:D2SW-P01L2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$1.95
100
$1.74
250
$1.70
500
$1.68
1,000
$1.63
2,500
$1.61
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing