- Home ›
- All Products›
- D2SWP01HBYOMZ
D2SWP01HBYOMZ
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 1.79N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 1.79N Screw Mount
Search Keywords: D2SWP01HBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SWP01HBYOMZ
-
Alias/AKA:D2SW-P01H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.311
100
$1.261
250
$1.227
500
$1.202
1,000
$1.177
2,500
$1.144
5,000
$0.951
7,500 +
$0.939
Click for Quote
Log in
to unlock special pricing