- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-P01H
Omron Electronics
D2SW-P01H
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 1.79N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 1.79N Screw Mount
Search Keywords: D2SWP01H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-P01H
-
Alias/AKA:D2SWP01HBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.79 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 16.3 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is D2SW-P01H RoHS compliant?
Yes, D2SW-P01H is RoHS compliant.
What is the lead time for D2SW-P01H?
The standard lead time for D2SW-P01H is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
25
$2.05
50
$2.04
125
$2.03
250
$1.53
375
$1.43
500 +
$1.40
Click for Quote
Log in
to unlock special pricing