- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-P01D
Omron Electronics
D2SW-P01D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.79N Thru-Hole PC Pins
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.79N Thru-Hole PC Pins
Search Keywords: D2SWP01D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-P01D
-
Alias/AKA:D2SWP01DBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.79 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 12.3 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is D2SW-P01D RoHS compliant?
Yes, D2SW-P01D is RoHS compliant.
What is the lead time for D2SW-P01D?
The standard lead time for D2SW-P01D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,035
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.58
250
$1.45
500
$1.36
1,000
$1.28
2,500
$1.27
5,000
$1.15
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing