- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-3MS
Omron Electronics
D2SW-3MS
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Wire Lead
Search Keywords: D2SW3MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-3MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@125VAC 30VDC@(CSA/UL) A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.77 N
-
Termination Style:Wire Lead
-
Dimension:21.2 x 6.4 x 18.2 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is D2SW-3MS RoHS compliant?
Yes, D2SW-3MS is RoHS compliant.
What is the lead time for D2SW-3MS?
The standard lead time for D2SW-3MS is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 1/25/27
Minimum Order Quantity:
5
31 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$7.65
25
$7.02
50
$6.74
200
$6.19
400
$5.92
600
$5.76
1,000
$5.56
2,600 +
$3.89
Click for Quote
Log in
to unlock special pricing