- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-3M-0
D2SW-3M-0
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 30VDC 1.77N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 30VDC 1.77N Screw Mount
Search Keywords: D2SW3M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-3M-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.77 N
-
Termination Style:Wire Lead
-
Dimension:21.2 x 6.4 x 18.2 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$16.67
25
$16.63
50
$12.46
75
$11.64
100 +
$11.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments