Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2SW-3M

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 30VDC 1.77N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 30VDC 1.77N Screw Mount
Search Keywords: D2SW3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2SW-3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    3@125VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.77 N
  • Termination Style:
    Wire Lead
  • Dimension:
    21.2 x 6.4 x 18.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2SW-3M RoHS compliant?
Yes, D2SW-3M is RoHS compliant.
What is the lead time for D2SW-3M?
The standard lead time for D2SW-3M is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.784
5
$13.440
10
$13.400
25
$13.370
50
$13.340
100
$8.210
150
$6.500
200 +
$6.370
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!