- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2SW-3L2M
D2SW-3L2M
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Search Keywords: D2SW3L2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2SW-3L2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.59 N
-
Termination Style:Wire Lead
-
Dimension:22.75 x 6.4 x 28.5 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$8.04
25
$6.88
50
$6.81
200
$6.75
400
$6.71
600
$6.68
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing